- RS Stock No.:
- 126-3947
- Manufacturer:
- RS PRO
103 In stock for delivery within 2 working days
Added
Price 1 Bag of 4
€9.68
(exc. VAT)
€11.91
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | €9.68 | €2.42 |
5 - 9 | €9.21 | €2.302 |
10 + | €8.90 | €2.225 |
*price indicative |
- RS Stock No.:
- 126-3947
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO M6 Zinc-Plated Steel Anti-Vibration Mount 26 Compression Load 18 mm Dia. Natural Rubber
Do you have machinery at risk of damage from vibrational forces? Use this anti-vibration mount from RS PRO. It absorbs shock to keep your equipment stable and prevent wear and tear, reducing maintenance and improving the service life of your devices.
This male-to-male mount is easy to install as you can simply screw each end into a compatible female M6 thread. It's made of zinc-plated steel and rubber for durability and resistance to corrosion. This makes it a good choice for heavy-duty applications in tough conditions.
The mount can be used to protect against compressive tension and shear stress, making it suitable for use with a range of machines and torques. You'll commonly find it used to mount compressors, motors and large static generator engines.
This male-to-male mount is easy to install as you can simply screw each end into a compatible female M6 thread. It's made of zinc-plated steel and rubber for durability and resistance to corrosion. This makes it a good choice for heavy-duty applications in tough conditions.
The mount can be used to protect against compressive tension and shear stress, making it suitable for use with a range of machines and torques. You'll commonly find it used to mount compressors, motors and large static generator engines.
Features and Benefits
Male to male bobbin
Anti-vibration mounting type
Compression deflection of 0.85 mm
Compression load of 26 kg
Shearing load of 8.7 kg
Diameter of 18 mm
Overall height of 8.5 mm
Natural rubber material
Zinc-plated steel metalwork
Minimum operating temperature of -25°C
Maximum operating temperature of +70°C
Shore hardness of 60 Shore A
M6 thread size
Anti-vibration mounting type
Compression deflection of 0.85 mm
Compression load of 26 kg
Shearing load of 8.7 kg
Diameter of 18 mm
Overall height of 8.5 mm
Natural rubber material
Zinc-plated steel metalwork
Minimum operating temperature of -25°C
Maximum operating temperature of +70°C
Shore hardness of 60 Shore A
M6 thread size
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M6 |
Diameter | 18mm |
Overall Height | 8.5mm |
Material | Natural Rubber |
Metalwork | Zinc Plated Steel |
Compression Load | 26kg |
Shore Hardness | 60 Shore A |
Series | AV Type A |
Minimum Operating Temperature | -25°C |
Shearing Load | 8.7kg |
Compression Deflection | 0.85mm |
Maximum Operating Temperature | +70°C |
- RS Stock No.:
- 126-3947
- Manufacturer:
- RS PRO