- RS Stock No.:
- 126-3953
- Manufacturer:
- RS PRO
34 In stock for delivery within 2 working days
Added
Price 1 Bag of 4
€16.75
(exc. VAT)
€20.60
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | €16.75 | €4.188 |
5 - 9 | €15.90 | €3.975 |
10 + | €15.39 | €3.848 |
*price indicative |
- RS Stock No.:
- 126-3953
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro Cylindrical Male - Male Anti-Vibration Mounts
RS Pro cylindrical male to male anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.
Suitable Applications:
Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts
Compressors
Motors
Electronic control panels
Engine Mounts
RS Pro Anti-Vibration Mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M8 |
Diameter | 25mm |
Overall Height | 10mm |
Material | Natural Rubber |
Compression Load | 41.91kg |
Shore Hardness | 50 Shore A |
Metalwork | Zinc Plated Steel |
Minimum Operating Temperature | -25°C |
Compression Deflection | 1mm |
Series | AV Type A |
Maximum Operating Temperature | +70°C |
Shearing Load | 8.38kg |
- RS Stock No.:
- 126-3953
- Manufacturer:
- RS PRO