- RS Stock No.:
- 126-4282
- Manufacturer:
- RS PRO
301 In stock for delivery within 2 working days
Added
Price 1 Bag of 8
€21.00
(exc. VAT)
€25.83
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | €21.00 | €2.625 |
5 - 9 | €19.96 | €2.495 |
10 + | €19.31 | €2.414 |
*price indicative |
- RS Stock No.:
- 126-4282
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO M3 Zinc-Plated Steel Anti-Vibration Mount 5.28 Compression Load 8 mm Dia. Natural Rubber
To protect your machinery against vibration, use this RS PRO anti-vibration mount. It can support equipment weighing up to 5.28 kg and has a male and female M3 screw thread for flexible mounting options.
The rubber material is shock-absorbent and provides electrical isolation, so it keeps your equipment stable and prevents damage from static charge. The zinc-plated steel metalwork is corrosion-resistant, making it a good choice for use in harsh industrial settings.
You'll commonly find this type of mount used for automotive and manufacturing applications. Use it to stabilise items such as electronic panels, generator sets or engines.
The rubber material is shock-absorbent and provides electrical isolation, so it keeps your equipment stable and prevents damage from static charge. The zinc-plated steel metalwork is corrosion-resistant, making it a good choice for use in harsh industrial settings.
You'll commonly find this type of mount used for automotive and manufacturing applications. Use it to stabilise items such as electronic panels, generator sets or engines.
Features and Benefits
- Male to female bobbin
- Anti-vibration mount type
- Compression deflection of 0.8 mm
- Compression load of 5.28 kg
- Overall height of 8 mm
- Diameter of 8 mm
- Minimum operating temperature of -25°C
- Maximum operating temperature of +70°C
- Zinc-plated steel metalwork
- Natural rubber material
- Shore hardness of 60 Shore A
- Shearing load capacity of 1.6 kg
- M3 thread size
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Female Bobbin |
Thread Size | M3 |
Diameter | 8mm |
Overall Height | 8mm |
Material | Natural Rubber |
Metalwork | Zinc Plated Steel |
Shore Hardness | 60 Shore A |
Compression Load | 5.28kg |
Series | AV Type B |
Maximum Operating Temperature | +70°C |
Shearing Load | 1.6kg |
Compression Deflection | 0.8mm |
Minimum Operating Temperature | -25°C |
- RS Stock No.:
- 126-4282
- Manufacturer:
- RS PRO