- RS Stock No.:
- 126-4292
- Manufacturer:
- RS PRO
7 In stock for delivery within 2 working days
Added
Price 1 Bag of 4
€10.40
(exc. VAT)
€12.79
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | €10.40 | €2.60 |
5 - 9 | €9.87 | €2.468 |
10 + | €9.56 | €2.39 |
*price indicative |
- RS Stock No.:
- 126-4292
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro Cylindrical Male - Female Anti-Vibration Mounts
RS Pro cylindrical male to female anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.
Suitable Applications:
Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts
Compressors
Motors
Electronic control panels
Engine Mounts
RS Pro Anti-Vibration Mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Female Bobbin |
Thread Size | M5 |
Diameter | 16mm |
Overall Height | 15mm |
Material | Natural Rubber |
Compression Load | 16kg |
Shore Hardness | 55 Shore A |
Metalwork | Zinc Plated Steel |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
Shearing Load | 5.7kg |
Compression Deflection | 1.5mm |
Series | AV Type B |
- RS Stock No.:
- 126-4292
- Manufacturer:
- RS PRO