- RS Stock No.:
- 126-4340
- Manufacturer:
- RS PRO
180 In stock for delivery within 2 working days
Added
Price 1 Bag of 2
€9.74
(exc. VAT)
€11.98
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | €9.74 | €4.87 |
5 - 9 | €9.25 | €4.625 |
10 + | €8.96 | €4.48 |
*price indicative |
- RS Stock No.:
- 126-4340
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro Cylindrical Female - Female Anti-Vibration Mounts
RS Pro cylindrical female to female anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.
Suitable Applications:
Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts
Compressors
Motors
Electronic control panels
Engine Mounts
RS Pro Anti-Vibration Mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Female Buffer Foot |
Thread Size | M6 |
Diameter | 20mm |
Overall Height | 15mm |
Material | Rubber |
Metalwork | Stainless Steel |
Shore Hardness | 65 Shore A |
Compression Load | 33.96kg |
Series | AV Type C |
Minimum Operating Temperature | -25°C |
Compression Deflection | 1.5mm |
Shearing Load | 11.09kg |
Maximum Operating Temperature | +100°C |
- RS Stock No.:
- 126-4340
- Manufacturer:
- RS PRO