- RS Stock No.:
- 126-4922
- Manufacturer:
- RS PRO
20 In stock for delivery within 2 working days
Added
Price Each
€13.18
(exc. VAT)
€16.21
(inc. VAT)
Units | Per unit |
1 - 4 | €13.18 |
5 - 9 | €12.52 |
10 + | €12.11 |
- RS Stock No.:
- 126-4922
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro Cylindrical Female - Female Anti-Vibration Mounts
RS Pro cylindrical female to female anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.
Suitable Applications:
Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts
Compressors
Motors
Electronic control panels
Engine Mounts
RS Pro Anti-Vibration Mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Female Buffer Foot |
Thread Size | M10 |
Diameter | 40mm |
Overall Height | 28mm |
Material | Natural Rubber |
Metalwork | Zinc Plated Steel |
Shore Hardness | 60 Shore A |
Compression Load | 48kg |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |
Shearing Load | 11.7kg |
Compression Deflection | 2.8mm |
Series | AV Type C |