- RS Stock No.:
- 126-4923
- Manufacturer:
- RS PRO
8 In stock for delivery within 1 working days
Added
Price 1 Bag of 8
€19.53
(exc. VAT)
€24.02
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | €19.53 | €2.441 |
5 - 9 | €18.57 | €2.321 |
10 + | €17.97 | €2.246 |
*price indicative |
- RS Stock No.:
- 126-4923
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO M3 Zinc Plated Steel Stud Mount 5.5 kg Compression Load 8 mm Diameter, Natural Rubber
The RS PRO flat foot stud mount is often used in compression applications and helps to prevent excessive vibration by acting as a cushion between two working parts. This male anti-vibration mount has a maximum compression load of 5.5 kg and a thread size of M3.
The component provides effective vibration absorption and is made from natural rubber and zinc-plated steel. Its rubber coating makes it resistant to abrasion and low temperatures and helps protect against corrosion of the mounts metal parts. Flat buffers such as this one have a variety of mounting configurations and are easy to install.
Besides reducing vibration and excessive noise, anti-vibration mounts also increase the longevity of a machines lifespan and extend the time between maintenance periods. They're often used to remove unwanted noise and vibration in compressors, fans, vehicles and other industrial equipment.
The component provides effective vibration absorption and is made from natural rubber and zinc-plated steel. Its rubber coating makes it resistant to abrasion and low temperatures and helps protect against corrosion of the mounts metal parts. Flat buffers such as this one have a variety of mounting configurations and are easy to install.
Besides reducing vibration and excessive noise, anti-vibration mounts also increase the longevity of a machines lifespan and extend the time between maintenance periods. They're often used to remove unwanted noise and vibration in compressors, fans, vehicles and other industrial equipment.
Features and Benefits
Zinc-plated steel stud mounting
Coated in natural rubber
Compression deflection of 0.5
Compression load of 5.5 kg
Thread size of M8
Male-only thread
Diameter of 8 mm
Overall height of 5 mm
Operating temperature range of -25°C to +70°C
Coated in natural rubber
Compression deflection of 0.5
Compression load of 5.5 kg
Thread size of M8
Male-only thread
Diameter of 8 mm
Overall height of 5 mm
Operating temperature range of -25°C to +70°C
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male Buffer Foot |
Thread Size | M3 |
Diameter | 8mm |
Overall Height | 5mm |
Material | Natural Rubber |
Shore Hardness | 60 Shore A |
Metalwork | Zinc Plated Steel |
Compression Load | 5.5kg |
Shearing Load | 0 |
Compression Deflection | 0.5mm |
Minimum Operating Temperature | -25°C |
Series | AV Type D |
Maximum Operating Temperature | +70°C |
- RS Stock No.:
- 126-4923
- Manufacturer:
- RS PRO