- RS Stock No.:
- 171-2612
- Manufacturer:
- RS PRO
103 In stock for delivery within 2 working days
Added
Price Each
€31.87
(exc. VAT)
€39.20
(inc. VAT)
Units | Per unit |
1 - 4 | €31.87 |
5 - 9 | €30.28 |
10 + | €29.64 |
- RS Stock No.:
- 171-2612
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Anti Vibration Bobbins when properly chosen provide a cost effective solution to problems involving vibration, shock and noise control – the rubber buffer can be used in shear/compression or both. However, it must be noted that they do not provide a fail-safe solution. Available in a large range of sizes, thread lengths and material, the cylindrical vibration damper is a classic all round solution.
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Female Bobbin |
Thread Size | M12 |
Diameter | 75mm |
Overall Height | 40mm |
Material | Natural Rubber |
Metalwork | Stainless Steel |
Shore Hardness | 60 Shore A |
Compression Load | 447.04kg |
Minimum Operating Temperature | -25°C |
Shearing Load | 119.2kg |
Compression Deflection | 4mm |
Series | AV Type B |
Maximum Operating Temperature | +70°C |
- RS Stock No.:
- 171-2612
- Manufacturer:
- RS PRO