- RS Stock No.:
- 171-2637
- Manufacturer:
- RS PRO
- RS Stock No.:
- 171-2637
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Anti Vibration Bobbins when properly chosen provide a cost effective solution to problems involving vibration, shock and noise control – the rubber buffer can be used in shear/compression or both. However, it must be noted that they do not provide a fail-safe solution. Available in a large range of sizes, thread lengths and material, the cylindrical vibration damper is a classic all round solution.
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Female Buffer Foot |
Thread Size | M16 |
Diameter | 100mm |
Overall Height | 55mm |
Material | Natural Rubber |
Shore Hardness | 60 Shore A |
Metalwork | Zinc Plated Steel |
Compression Load | 794.66kg |
Maximum Operating Temperature | +70°C |
Series | AV Type C |
Compression Deflection | 5.5mm |
Minimum Operating Temperature | -25°C |
Shearing Load | 233.2kg |