- RS Stock No.:
- 189-3226
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 27-08-2024, delivery within 2 working days
Added
Price Each
€9.58
(exc. VAT)
€11.78
(inc. VAT)
Units | Per unit |
1 + | €9.58 |
- RS Stock No.:
- 189-3226
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Flange mounts are ideal for use on static applications such as small pumps, engines and light electronic equipment.
Achieves high isolation values (both active and passive) of low frequency vibration
Attenuates shock loads due to its deflection capacity
Available in mild steel metal for food & mining industry applications
Applications
Fans
Pumps
Stationary generator sets
Vibrating screens
Bulk bin load and discharge units
Computers, security cameras
Packaging and transit case mountings
Attenuates shock loads due to its deflection capacity
Available in mild steel metal for food & mining industry applications
Applications
Fans
Pumps
Stationary generator sets
Vibrating screens
Bulk bin load and discharge units
Computers, security cameras
Packaging and transit case mountings
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male Buffer Foot |
Thread Size | M10 |
Diameter | 59mm |
Overall Height | 25mm |
Material | Rubber |
Shore Hardness | 70 Shore A |
Compression Deflection | 6.6mm |