- RS Stock No.:
- 189-3245
- Manufacturer:
- RS PRO
29 In stock for delivery within 2 working days
Added
Price 1 Pack of 4
€5.42
(exc. VAT)
€6.67
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €5.42 | €1.355 |
*price indicative |
- RS Stock No.:
- 189-3245
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS PRO Cylindrical Anti-vibration Mount
The RS PRO male to male cylindrical anti-vibration mount has a thread size of M8 and dimensions of 25mm x 30mm (diameter x height). This stud mount is made of natural rubber and zinc plated mild steel. It has a rubber hardness of 45ShoreA.
Note:
The thread depth B is the same as the thread size, i.e. M3 stud will have a 3mm deep (B) female metal fixing.
Note:
The thread depth B is the same as the thread size, i.e. M3 stud will have a 3mm deep (B) female metal fixing.
Features and Benefits
Simple and cost effective
Compression load: 16.4kg
Maximum shear load: 6.6kg
Compression load: 16.4kg
Maximum shear load: 6.6kg
Certifications
ANSI/ESD S20.20: 2014
BS EN 61340-5-1: 2007
BS EN 61340-5-1: 2007
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M8 |
Diameter | 25mm |
Overall Height | 30mm |
Material | Natural Rubber |
Compression Load | 16.4kg |
Metalwork | Zinc Plated Steel |
Shore Hardness | 45 Shore A |
Shearing Load | 6.6kg |
- RS Stock No.:
- 189-3245
- Manufacturer:
- RS PRO