- RS Stock No.:
- 257-8640
- Mfr. Part No.:
- 2012VE18-60
- Manufacturer:
- FIBET
16 Within 1 working day(s) (IE stock)
365 Within 2 working day(s) (EU stock)
Added
Price 1 Pack of 4
€8.35
(exc. VAT)
€10.27
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €8.35 | €2.088 |
5 - 9 | €8.09 | €2.022 |
10 + | €7.83 | €1.958 |
*price indicative |
- RS Stock No.:
- 257-8640
- Mfr. Part No.:
- 2012VE18-60
- Manufacturer:
- FIBET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male Buffer Foot |
Thread Size | M6 |
Diameter | 20mm |
Foot Height | 12mm |
Overall Height | 30mm |
Material | Natural Rubber |
Compression Load | 45.4kg |
Metalwork | Zinc Plated Steel |
Foot Shape | Cylindrical |
Compression Deflection | 2.4mm |
- RS Stock No.:
- 257-8640
- Mfr. Part No.:
- 2012VE18-60
- Manufacturer:
- FIBET