- RS Stock No.:
- 257-8757
- Mfr. Part No.:
- 2015DE06-60
- Manufacturer:
- FIBET
262 In stock for delivery within 2 working days
Added
Price 1 Pack of 4
€9.94
(exc. VAT)
€12.23
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €9.94 | €2.485 |
5 - 9 | €9.64 | €2.41 |
10 + | €9.27 | €2.318 |
*price indicative |
- RS Stock No.:
- 257-8757
- Mfr. Part No.:
- 2015DE06-60
- Manufacturer:
- FIBET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Female Light Duty Buffer Feet - Type DE
Zinc plated steel with bonded natural rubber
Ideal for sensitive apparatus
Female threaded version
Ideal for sensitive apparatus
Female threaded version
Available in packs in larger packs
Bag of 50: 248-9299
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Female Buffer Foot |
Thread Size | M6 |
Diameter | 20mm |
Foot Height | 15mm |
Overall Height | 15mm |
Material | Natural Rubber |
Metalwork | Zinc Plated Steel |
Foot Shape | Cylindrical |
Compression Load | 39.9kg |
Compression Deflection | 3mm |
- RS Stock No.:
- 257-8757
- Mfr. Part No.:
- 2015DE06-60
- Manufacturer:
- FIBET