- RS Stock No.:
- 295-1714
- Mfr. Part No.:
- 520500
- Manufacturer:
- Paulstra Hutchinson
84 In stock for delivery within 2 working days
Added
Price Each
€6.55
(exc. VAT)
€8.06
(inc. VAT)
Units | Per unit |
1 - 4 | €6.55 |
5 - 9 | €6.29 |
10 - 24 | €6.10 |
25 + | €6.01 |
- RS Stock No.:
- 295-1714
- Mfr. Part No.:
- 520500
- Manufacturer:
- Paulstra Hutchinson
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Female-Female Mount
Made from a natural rubber these mounts are simple and economical to fix and would be very useful if used for vibration isolation depending on the radial forces. Suitable for compression (axial) and shear (radial).
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Female Buffer Foot |
Thread Size | M5 |
Diameter | 16mm |
Overall Height | 10mm |
Material | Natural Rubber |
Metalwork | Steel |
Compression Load | 20daN |
Shearing Load | 2.5daN |
Compression Deflection | 1.5mm |
Maximum Operating Temperature | +70°C |