- RS Stock No.:
- 385-1643
- Mfr. Part No.:
- 520508
- Manufacturer:
- Paulstra Hutchinson
Temporarily out of stock - back order for despatch 12-06-2024, delivery within 2 working days
Added
Price Each
€7.97
(exc. VAT)
€9.80
(inc. VAT)
Units | Per unit |
1 - 4 | €7.97 |
5 - 9 | €7.67 |
10 - 24 | €7.49 |
25 + | €7.30 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 385-1643
- Mfr. Part No.:
- 520508
- Manufacturer:
- Paulstra Hutchinson
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Radiaflex® plugs with threaded holes
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Female Buffer Foot |
Thread Size | M6 |
Diameter | 20mm |
Overall Height | 30mm |
Material | Natural Rubber |
Compression Load | 25daN |
Metalwork | Steel |
Compression Deflection | 7mm |
Maximum Operating Temperature | +70°C |
Shearing Load | 4.5daN |