- RS Stock No.:
- 415-0856
- Mfr. Part No.:
- 511154
- Manufacturer:
- Paulstra Hutchinson
193 Within 2 working day(s) (EU stock)
109 Within 2 working day(s) (EU stock)
Added
Price Each
€6.18
(exc. VAT)
€7.60
(inc. VAT)
Units | Per unit |
1 - 4 | €6.18 |
5 - 9 | €5.94 |
10 - 24 | €5.81 |
25 + | €5.70 |
- RS Stock No.:
- 415-0856
- Mfr. Part No.:
- 511154
- Manufacturer:
- Paulstra Hutchinson
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Female Only Mount
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Female Buffer Foot |
Thread Size | M6 |
Diameter | 20mm |
Overall Height | 15mm |
Material | Natural Rubber |
Compression Load | 35daN |
Metalwork | Steel |
Compression Deflection | 4mm |
Maximum Operating Temperature | +70°C |