- RS Stock No.:
- 720-3304
- Mfr. Part No.:
- 7550VV37-70
- Manufacturer:
- FIBET
17 In stock for delivery within 2 working days
Added
Price 1 Pack of 4
€62.11
(exc. VAT)
€76.40
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €62.11 | €15.528 |
5 - 9 | €59.56 | €14.89 |
10 - 24 | €58.25 | €14.562 |
25 + | €57.01 | €14.252 |
*price indicative |
- RS Stock No.:
- 720-3304
- Mfr. Part No.:
- 7550VV37-70
- Manufacturer:
- FIBET
Technical data sheets
Legislation and Compliance
Product Details
Male-Male Mounts - Type VV
VV Bobbin Mounts have been designed to be used in a wide number of applications including compression and shear. Made from natural rubber and available in a variety of hardnesses depending on the application.
Male Thread On Each End
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M12 |
Diameter | 75mm |
Overall Height | 124mm |
Material | Natural Rubber |
Metalwork | Zinc Plated Steel |
Compression Load | 841kg |
Compression Deflection | 10mm |
Shearing Load | 127.4kg |
- RS Stock No.:
- 720-3304
- Mfr. Part No.:
- 7550VV37-70
- Manufacturer:
- FIBET