- RS Stock No.:
- 720-3322
- Mfr. Part No.:
- 10060VD44-70
- Manufacturer:
- FIBET
3 In stock for delivery within 2 working days
Added
Price 1 Pack of 4
€120.36
(exc. VAT)
€148.04
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €120.36 | €30.09 |
5 - 9 | €115.42 | €28.855 |
10 - 24 | €112.90 | €28.225 |
25 + | €110.49 | €27.622 |
*price indicative |
- RS Stock No.:
- 720-3322
- Mfr. Part No.:
- 10060VD44-70
- Manufacturer:
- FIBET
Legislation and Compliance
Product Details
Male-Female Mounts
VD Bobbin Mounts have been designed to be used in a wide number of applications including compression and shear. Made from natural rubber and available in a variety of hardnesses depending on the application.
Male To Female
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Female Bobbin |
Thread Size | M16 |
Diameter | 100mm |
Overall Height | 104mm |
Material | Natural Rubber |
Metalwork | Zinc Plated Steel |
Compression Load | 1545.6kg |
Compression Deflection | 12mm |