- RS Stock No.:
- 720-3354
- Mfr. Part No.:
- 4020VE20-45
- Manufacturer:
- FIBET
13 In stock for delivery within 2 working days
Added
Price 1 Pack of 4
€16.33
(exc. VAT)
€20.09
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €16.33 | €4.082 |
5 - 9 | €15.84 | €3.96 |
10 + | €15.30 | €3.825 |
*price indicative |
- RS Stock No.:
- 720-3354
- Mfr. Part No.:
- 4020VE20-45
- Manufacturer:
- FIBET
Technical data sheets
Legislation and Compliance
Product Details
Male Light Duty Buffer Feet - Type VE
Zinc plated steel with bonded natural rubber
Ideal for sensitive apparatus
Male threaded version
Ideal for sensitive apparatus
Male threaded version
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male Buffer Foot |
Thread Size | M8 |
Diameter | 40mm |
Foot Height | 20mm |
Overall Height | 40mm |
Material | Natural Rubber |
Metalwork | Zinc Plated Steel |
Foot Shape | Cylindrical |
Compression Load | 94.4kg |
Compression Deflection | 4mm |
- RS Stock No.:
- 720-3354
- Mfr. Part No.:
- 4020VE20-45
- Manufacturer:
- FIBET