- RS Stock No.:
- 777-3235
- Mfr. Part No.:
- 7530VE37-70
- Manufacturer:
- FIBET
42 In stock for delivery within 2 working days
Added
Price 1 Pack of 4
€40.52
(exc. VAT)
€49.84
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €40.52 | €10.13 |
5 - 9 | €38.85 | €9.712 |
10 - 24 | €38.01 | €9.502 |
25 + | €37.20 | €9.30 |
*price indicative |
- RS Stock No.:
- 777-3235
- Mfr. Part No.:
- 7530VE37-70
- Manufacturer:
- FIBET
Technical data sheets
Legislation and Compliance
Product Details
Male Light Duty Buffer Feet - Type VE
Zinc plated steel with bonded natural rubber
Ideal for sensitive apparatus
Male threaded version
Ideal for sensitive apparatus
Male threaded version
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male Buffer Foot |
Thread Size | M12 |
Diameter | 75mm |
Overall Height | 30mm |
Material | Natural Rubber |
Compression Load | 1377kg |
Metalwork | Zinc Plated Steel |
Compression Deflection | 6mm |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -45°C |
- RS Stock No.:
- 777-3235
- Mfr. Part No.:
- 7530VE37-70
- Manufacturer:
- FIBET