- RS Stock No.:
- 675-698
- Mfr. Part No.:
- SVP13A
- Manufacturer:
- Ersa
6 In stock for delivery within 2 working days
Added
Price Each
€22.50
(exc. VAT)
€27.68
(inc. VAT)
Units | Per unit |
1 + | €22.50 |
- RS Stock No.:
- 675-698
- Mfr. Part No.:
- SVP13A
- Manufacturer:
- Ersa
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Accessories for SMD Vacuum Placer
Replacement nozzle made from high quality stainless steel for the handheld VAC-Pen
Antistatic suction cup
Antistatic suction cup
Approvals
VDE, GS
Soldering iron for stations — ERSA
Specifications
Attribute | Value |
---|---|
Pad Diameter | 4 mm, 6 mm, 9mm |
Pad Type | Flat with Rib |
Pad Material | Silicon |
Connection Type | One Touch |
Manufacturer Series | SVP |
Vacuum Entry Direction | Vertical |