- RS Stock No.:
- 703-6223
- Mfr. Part No.:
- 7320500000
- Manufacturer:
- EMERSON – AVENTICS
- RS Stock No.:
- 703-6223
- Mfr. Part No.:
- 7320500000
- Manufacturer:
- EMERSON – AVENTICS
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Product Details
Rexroth FSR Series suction cups
A range of flat suction cups
Suitable for flat, smooth and rough surfaces
Specifications
Attribute | Value |
---|---|
Pad Diameter | 50mm |
Pad Type | Flat |
Pad Material | Chloroprene Rubber |
Connection Type | Female Thread |
Manufacturer Series | FSR |
Holding Force | 64N |
Threaded Connection Size | 1/8 in |