- RS Stock No.:
- 184-2867
- Mfr. Part No.:
- 709623600
- Manufacturer:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 184-2867
- Mfr. Part No.:
- 709623600
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Applications
Spacer for circuit board assembly. No installation tool necessary
Spacer for circuit board assembly. No installation tool necessary
Specifications
Attribute | Value |
---|---|
PCB Support Type | Support Post |
Overall Height | 34.8mm |
Body Height | 25mm |
Support Base Dimensions | 5mm |
PCB Hole Diameter | 4mm |
PCB Thickness | 1.2 → 1.7mm |
Material | Nylon |