20kΩ 0402 Thin Film Surface Mount Fixed Resistor ±0.1% 0.125W - RG1005P-203-B

  • RS Stock No. 134-6269
  • Mfr. Part No. RG1005P-203-B
  • Manufacturer Susumu Co
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Susumu RG Series Ultra Precision Thin Film Chip Resistors

Susumu RG series Ultra precision 0.01% Tol, 2 ppm TCR thin film chip resistors are high reliability and have excellent stability at different environmental conditions. Thin film structure enabling low noise and anti-sulfur.High precision resistance tolerance: ±0.05%, very small TCR: ±5ppm/℃. These resistors have Less than ±0.1% drift after 10000 hors of reliability test.

Applications

Test & Measurement
Automotive electronics
Industrial measurement instrumentation, industrial machines
Various sensors, medical electronics
Optical & Telecommunication.

Forming a uniform thin film layer by using original thin film deposition technology. This highly sofisticated technology realizes the stable electric characteristics, less the over-time drift and high-precision by the non-turbulence ideal electronic flow. All products originated from RG series are protected against high humidity and harsh environment by inorganic passivation technology, and realize its long-term stability and high reliability.

Metal thin film chip resistors (the highest precision) RG series AEC-Q200

Long term stability with inorganic passivation
Less than ±0.1% drift after 10000 hors of reliability test
High precision resistance tolerance(%) ±0.02%, very small TCR: ±5ppm/℃
Thin film structure enabling low noise and anti-sulfur.

Specifications
Attribute Value
Resistance 20 kΩ
Technology Thin Film
Package/Case 0402 (1005M)
Tolerance ±0.1%
Power Rating 0.125W
Temperature Coefficient ±25ppm/°C
Series RG
Minimum Operating Temperature -55°C
Maximum Operating Temperature +155°C
Temporarily out of stock - back order for despatch 23-06-2020, delivery within 5 working days
Unit of sale: Each (On a Reel of 5000)
0.02
(exc. VAT)
units
Per unit
Per Reel*
5000 - 10000
€0.02
€100.00
15000 +
€0.019
€95.00
*price indicative
Related Products
Thin Film Technology±1% ToleranceTCR 50 PPM/°C Lead free ...
Description:
Thin Film Technology±1% ToleranceTCR 50 PPM/°C Lead free
From Vishay, the CRCW series consists of surface ...
Description:
From Vishay, the CRCW series consists of surface mount thick film resistors These SMD resistors are constructed from a high quality ceramic with a metal glaze. With pure tin plated solder contacts, you can use soldering processes that either contain ...
MMU 0102, MMA 0204, and MMB 0207 professional ...
Description:
MMU 0102, MMA 0204, and MMB 0207 professional thin film MELF resistors are the perfect choice for most fields of modern professional electronics where reliability and stability is of major concern The typical applications in the fields of automotive, telecommunication ...
Thick film chip resistor with a highly reliable ...
Description:
Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process Telecommunication Equipments Radio and Tape Recorders, TV Tuners Video Cameras, Watches, Pocket Calculators Automotive Industry Computers, Instruments.