- RS Stock No.:
- 134-6322
- Mfr. Part No.:
- KRL3216E-C-R470-F
- Manufacturer:
- Susumu Co
Discontinued product
- RS Stock No.:
- 134-6322
- Mfr. Part No.:
- KRL3216E-C-R470-F
- Manufacturer:
- Susumu Co
Technical data sheets
Legislation and Compliance
Product Details
Susumu KLR 1206 Current Sensing Resistors
Susumu KLR Series high current sensing long side terminal chip resistor features a high current handling capability and wide range of power ratings.Two types available: high temperature (operating temperature up to 175℃), low emf type (operating temperature up to 155℃).Face down construction. Choice between bottom only or wraparound terminal.
Features
Separated voltage terminal for precise measurement of voltage
TCR stable at very low resistance: 4 mΩ:±50ppm/℃
Power ratings: 1 W ∼ 5 W
TCR stable at very low resistance: 4 mΩ:±50ppm/℃
Power ratings: 1 W ∼ 5 W
Applications
Smartphones
Automotive electronics
Power source devices
AC-DC convertors
DC-DC convertors
Motors
Inverters
Office automation equipment
Automotive electronics
Power source devices
AC-DC convertors
DC-DC convertors
Motors
Inverters
Office automation equipment
Approvals
AEC-Q200 Compliant
Specifications
Attribute | Value |
---|---|
Resistance | 470mΩ |
Technology | Metal Foil |
Package/Case | 0612 (1632M) |
Tolerance | ±1% |
Power Rating | 1.5W |
Temperature Coefficient | ±50ppm/°C |
Series | KRL |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +175°C |