- RS Stock No.:
- 164-5055
- Mfr. Part No.:
- TLR3A20DR004FTDG
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 164-5055
- Mfr. Part No.:
- TLR3A20DR004FTDG
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
SMD Low Ohmic / Current Sense Resistors - TLR Series
The TLR series high power metal chip resistors for current sensing applications, are constructed to prolong terminal life by having its metal resistive element and barrier layers beneath the solder. TLR resistors are ideal for use in combination with a range of IC's for battery charge management and low voltage power supplies, where a low ohmic shunt resistor is required to act as a current sensor. TLRs are particularly suited to applications in the automotive industry for sensing in EMU's.
Bulk metal chip resistors
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
Specifications
Attribute | Value |
---|---|
Resistance | 4mΩ |
Technology | Metal Strip |
Package/Case | 2512 (6432M) |
Tolerance | ±1% |
Power Rating | 2W |
Temperature Coefficient | ±50ppm/°C |
Series | TLR |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +170°C |
- RS Stock No.:
- 164-5055
- Mfr. Part No.:
- TLR3A20DR004FTDG
- Manufacturer:
- TE Connectivity