- RS Stock No.:
- 167-4796
- Mfr. Part No.:
- CR0805-FX-6802ELF
- Manufacturer:
- Bourns
Discontinued product
- RS Stock No.:
- 167-4796
- Mfr. Part No.:
- CR0805-FX-6802ELF
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
0805 Format Resistor, CR0805-FX Series - 1%
The CR0805 series of thick film surface mount resistors from Bourns feature a power rating of 0.1W at 70°C. Constructed from three layers, these chip resistors feature a nickel barrier that prevents leaching and ensures excellent solderability, allowing for all types of soldering processes to be used.
Specifications
Attribute | Value |
---|---|
Resistance | 68kΩ |
Technology | Thick Film |
Package/Case | 0805 (2012M) |
Tolerance | ±1% |
Power Rating | 0.125W |
Temperature Coefficient | ±100ppm/°C |
Series | CR0805 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |