- RS Stock No.:
- 176-4414
- Mfr. Part No.:
- CRGP2010F39K
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 176-4414
- Mfr. Part No.:
- CRGP2010F39K
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
TE Connectivity is pleased to introduce this SMD Pulse withstand thick film Chip resistor, suitable for auto placement in volume and for most applications. Available in five different packages and supplied on tape and reel for automatic insertion processes
Small size and light weight
Suitable for both wave and reflow soldering techniques
Supplied on tape
Pulse Rated
7 different package sizes
Terminal finish matte Sn over Ni
Suitable for both wave and reflow soldering techniques
Supplied on tape
Pulse Rated
7 different package sizes
Terminal finish matte Sn over Ni
Specifications
Attribute | Value |
---|---|
Resistance | 39kΩ |
Technology | Thick Film |
Package/Case | 2010 (5025M) |
Tolerance | ±1% |
Power Rating | 1.25W |
Temperature Coefficient | ±100ppm/°C |
Series | CRGP |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |