- RS Stock No.:
- 178-6127
- Mfr. Part No.:
- HV732HTTE1004F
- Manufacturer:
- KOA
Discontinued product
- RS Stock No.:
- 178-6127
- Mfr. Part No.:
- HV732HTTE1004F
- Manufacturer:
- KOA
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Superior to RK73 series in maximum working voltage
Specifications
Attribute | Value |
---|---|
Resistance | 1MΩ |
Technology | Thick Film |
Package/Case | 2010 (5025M) |
Tolerance | ±1% |
Power Rating | 0.5W |
Temperature Coefficient | ±100ppm/°C |
Series | HV73 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |