- RS Stock No.:
- 178-6558
- Mfr. Part No.:
- TLR3AWDTE5L00F75
- Manufacturer:
- KOA
Discontinued product
- RS Stock No.:
- 178-6558
- Mfr. Part No.:
- TLR3AWDTE5L00F75
- Manufacturer:
- KOA
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
The KOA TLR3AW metal plate current sense resistor. The resistance having power of 2W. The termination materials Sn, Ag and Cu. The packaging of 7" 8mm pitch embossed plastic. Having tolerance of ±1%.
Ultra-low TCR (+50ppm/°C) available
Ultra low height with a thickness of 0.6mm, suitable for use of small equipment
Excellent high frequency characteristics
Ultra low resistances (0.5mΩ∼), suitable for large current sensing
Suitable for reflow soldering (Not suitable for flow soldering)
Products with lead free terminations meet EU RoHS and China RoHS requirements
AEC-Q200 Tested
Ultra low height with a thickness of 0.6mm, suitable for use of small equipment
Excellent high frequency characteristics
Ultra low resistances (0.5mΩ∼), suitable for large current sensing
Suitable for reflow soldering (Not suitable for flow soldering)
Products with lead free terminations meet EU RoHS and China RoHS requirements
AEC-Q200 Tested
Specifications
Attribute | Value |
---|---|
Resistance | 5mΩ |
Technology | Metal Plate |
Tolerance | ±1% |
Power Rating | 2W |
Temperature Coefficient | ±150ppm/°C |
Automotive Standard | AEC-Q200 |
Series | TLR-3AW |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +155°C |