180Ω 0204 Thin Film SMD Resistor ±0.1% 0.07W - MMA02040E1800BB100

  • RS Stock No. 180-4449
  • Mfr. Part No. MMA02040E1800BB100
  • Manufacturer Vishay
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

MMA 0204 Precision MELF 0.1% Resistors

Advanced thin film technology
Superior stability: Class 0.05
Wide precision range: 43 Ω to 220kΩ
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes

Approvals

EN 140401-803

Approvals

EN 140401-803

Surface Mount - MELF

Specifications
Attribute Value
Resistance 180 Ω
Technology Thin Film
Package/Case Melf 0204
Tolerance ±0.1%
Power Rating 0.07W
Temperature Coefficient ±15ppm/K
Automotive Standard AEC-Q200
Series MMA
Minimum Operating Temperature -55°C
Maximum Operating Temperature +125°C
Temporarily out of stock - back order for despatch 27-04-2020, delivery within 2 working days
Unit of sale: Each (On a Reel of 500)
0.409
(exc. VAT)
0.503
(inc. VAT)
units
Per unit
Per Reel*
500 - 1500
€0.409
€204.50
2000 +
€0.353
€176.50
*price indicative
Related Products
High quality ring binders containing strips of the ...
Description:
High quality ring binders containing strips of the RN series precision chip thin film resistorsIndividually marked with 3 digit resistance code.Each value can easily be restocked into the kit by ordering selected resistors from our RN Series range.
High precision type ±005% is available with standard ...
Description:
High precision type ±005% is available with standard products Improved moisture resistance by glass passivation layer High reliability and high stability at elevated temperatures Low current noise Products with lead-free terminations Rated ambient temperature: 85°C, rated up to +155°C.
High precision type ±005% is available with standard ...
Description:
High precision type ±005% is available with standard products Improved moisture resistance by glass passivation layer High reliability and high stability at elevated temperatures Low current noise Products with lead-free terminations Rated ambient temperature: 85°C, rated up to +155°C.
ISA-WELD® Four terminal precision SMD current sensing resistor ...
Description:
ISA-WELD® Four terminal precision SMD current sensing resistor High current automotive applications such as EPS-EHPS, Current sensor for power hybrids, Frequency converters and Power modules. Power rating up to 12 W14-terminal connection Excellent long-term stability Ideal for mounting on DCB/IMS ...