6.8kΩ 0805 Thick Film SMD Resistor ±1% 0.5W - CRCW08056K80FKEAHP

  • RS Stock No. 182-5476
  • Mfr. Part No. CRCW08056K80FKEAHP
  • Manufacturer Vishay
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

0805 High Power Thick Film Chip Resistors, CRCW HP e3 Series - 0.33W

The pulse proof, high power thick film chip resistors series is the perfect choice for most fields of power measurement electronics where reliability, stability, high power rating and excellent pulse load performance are of major concern. Typical applications include battery management systems in automotive appliances.

Features

• Excellent pulse load capability
• Enhanced power rating
• Double side printed resistor element
• Metal glaze on high quality ceramic
• Protective over glaze
• Excellent stability (ΔR/R ≤ 1 % for 1000h at 70 °C)
• Lead (Pb)-free solder contacts on Ni barrier layer
• Pure tin plating provides compatibility with lead (Pb)-free and lead
• containing soldering processes

Applications

• Automative
• Industrial

Specifications
Attribute Value
Resistance 6.8 kΩ
Technology Thick Film
Package/Case 0805 (2012M)
Tolerance ±1%
Power Rating 0.5W
Temperature Coefficient ±100ppm/K
Automotive Standard AEC-Q200
Series CRCW
Minimum Operating Temperature -55°C
Maximum Operating Temperature +155°C
4000 In stock for delivery within 2 working days
Unit of sale: Each (On a Reel of 1000)
0.038
(exc. VAT)
0.046
(inc. VAT)
units
Per unit
Per Reel*
1000 +
€0.038
€38.00
*price indicative
Related Products
CRGH series chip resistors are the version of ...
Description:
CRGH series chip resistors are the version of the CRG in high Power version, for the same case size they are twice on the power rating at 70°CCRGH series chip resistors are suitable for most applications, including high frequency operation, ...
Superior to RK73 series chip resistors in pulse ...
Description:
Superior to RK73 series chip resistors in pulse withstanding voltage and high power High precision resistor with TC.R. ±50x10-6/K and tolerance ±0.25%, ±0.5%Suitable for both reflow and flow solderings.
CRGH series chip resistors are the version of ...
Description:
CRGH series chip resistors are the version of the CRG in high Power version, for the same case size they are twice on the power rating at 70°CCRGH series chip resistors are suitable for most applications, including high frequency operation, ...
Low Profile Metal Film Design Very Wide Value ...
Description:
Low Profile Metal Film Design Very Wide Value Range Ideal for Power Circuitry Available in 1, 2 or 3 Watts