- RS Stock No.:
- 199-6040
- Mfr. Part No.:
- PT1206-R-070RL
- Manufacturer:
- Yageo
Discontinued product
- RS Stock No.:
- 199-6040
- Mfr. Part No.:
- PT1206-R-070RL
- Manufacturer:
- Yageo
Technical data sheets
Legislation and Compliance
Product Details
This is a 0mΩ Yageo Resistor, PT series current sensor - low TCR and high power with lead-free terminations made by thick film process.
AEC-Q200 qualified
Halogen Free Epoxy
RoHS compliant
Reduce environmentally
High component and equipment reliability
Non-forbidden material used in products/production
Low resistances applied to current sensing
Moisture sensitivity level: MSL 1
Halogen Free Epoxy
RoHS compliant
Reduce environmentally
High component and equipment reliability
Non-forbidden material used in products/production
Low resistances applied to current sensing
Moisture sensitivity level: MSL 1
Specifications
Attribute | Value |
---|---|
Resistance | 0Ω |
Technology | Thick Film |
Package/Case | 1206 (3216M) |
Tolerance | ±1% |
Power Rating | 0.25W |