- RS Stock No.:
- 678-7630
- Mfr. Part No.:
- MMA02040E1800BB100
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 678-7630
- Mfr. Part No.:
- MMA02040E1800BB100
- Manufacturer:
- Vishay
Legislation and Compliance
Product Details
MMA 0204 Precision MELF 0.1% Resistors
Advanced thin film technology
Superior stability: Class 0.05
Wide precision range: 43 Ω to 220kΩ
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes
Superior stability: Class 0.05
Wide precision range: 43 Ω to 220kΩ
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes
Approvals
EN 140401-803
MMU 0102, MMA 0204 and MMB 0207 precision thin film MELF resistors are the perfect choice for most fields of modern professional electronics where reliability and stability is of major concern. The typical applications in the fields of automotive, telecommunication, and medical equipment reflect the outstanding level of proven reliability.
Advanced metal film technology
Superior stability
Intrinsic sulfur resistance
APPLICATIONS
Automotive
Telecommunication
Industrial
Medical equipment
Superior stability
Intrinsic sulfur resistance
APPLICATIONS
Automotive
Telecommunication
Industrial
Medical equipment
Surface Mount - MELF
Specifications
Attribute | Value |
---|---|
Resistance | 180Ω |
Technology | Thin Film |
Package/Case | Melf 0204 |
Tolerance | ±0.1% |
Power Rating | 0.25W |
Temperature Coefficient | ±15ppm/°C |
Series | MMA0204 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +175°C |