- RS Stock No.:
- 697-9214
- Mfr. Part No.:
- RS-0603-390R-1%-0.1W
- Manufacturer:
- RS PRO
Discontinued product
Alternative
RS PRO 390Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
€0.003
Each (On a Reel of 5000)
RS Stock No.: 804-8817
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 697-9214
- Mfr. Part No.:
- RS-0603-390R-1%-0.1W
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
0603 Format Resistor, RS Series - ( 200Ω → 499.9Ω )
Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.
Resistor Applications include:-
Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments
Specifications
Attribute | Value |
---|---|
Resistance | 390Ω |
Technology | Thick Film |
Package/Case | 0603 (1608M) |
Tolerance | ±1% |
Power Rating | 0.1W |
Temperature Coefficient | ±100ppm/°C |
Series | RS |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |