- RS Stock No.:
- 698-0570
- Mfr. Part No.:
- RS-0402-240R-1%-0.0625W
- Manufacturer:
- RS PRO
Discontinued product
Alternative
RS PRO 240Ω, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W
€0.002
Each (On a Reel of 10000)
RS Stock No.: 804-7108
- RS Stock No.:
- 698-0570
- Mfr. Part No.:
- RS-0402-240R-1%-0.0625W
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
0402 Format RS Series - ( 200Ω → 3.57kΩ )
Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.
Resistor Applications include:-
Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments
Specifications
Attribute | Value |
---|---|
Resistance | 240Ω |
Technology | Thick Film |
Package/Case | 0402 (1005M) |
Tolerance | ±1% |
Power Rating | 0.063W |
Temperature Coefficient | ±100ppm/°C |
Series | RS |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |