- RS Stock No.:
- 732-4873
- Mfr. Part No.:
- ERJ2GEJ105X
- Manufacturer:
- Panasonic
30000 In stock for delivery within 2 working days
Added
Price Each (On a Reel of 10000)
€0.003
(exc. VAT)
€0.004
(inc. VAT)
Units | Per unit | Per Reel* |
10000 - 10000 | €0.003 | €30.00 |
20000 - 20000 | €0.003 | €30.00 |
30000 - 30000 | €0.003 | €30.00 |
40000 - 40000 | €0.003 | €30.00 |
50000 + | €0.003 | €30.00 |
*price indicative |
- RS Stock No.:
- 732-4873
- Mfr. Part No.:
- ERJ2GEJ105X
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
0402 Format Resistor, ERJ2GEJ Series - 5%
Panasonic ERJ 2GE metal film resistors are compact and lightweight. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these 0402 size chip resistors are highly reliable.
Suitable for both flow soldering and reflow soldering
Resistance tolerance of ±1%
Placement machine compatible
AEC-Q200 qualified
Resistance tolerance of ±1%
Placement machine compatible
AEC-Q200 qualified
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.
Standards
IEC 60115-8, JISC C 5201-8, EIAJ RC-2134B
Specifications
Attribute | Value |
---|---|
Resistance | 1MΩ |
Technology | Thick Film |
Package/Case | 0402 (1005M) |
Tolerance | ±5% |
Power Rating | 0.1W |
Temperature Coefficient | ±200ppm/°C |
Automotive Standard | AEC-Q200 |
Series | ERJ2GEJ |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
- RS Stock No.:
- 732-4873
- Mfr. Part No.:
- ERJ2GEJ105X
- Manufacturer:
- Panasonic