- RS Stock No.:
- 754-8111
- Mfr. Part No.:
- CRG0201F100K
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 754-8111
- Mfr. Part No.:
- CRG0201F100K
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
0201 Format Resistor, CRG Series (10 kΩ to 1 MΩ)
CRG Series 0201 format thick film resistors with a high power to size ratio, ranging from 10 ohms to 10M ohms and a tolerances of 1%. CRG resistors are ideally suited to industrial and general purpose applications, including high frequency operation due to their short lead structure and low capacitance.
Precious metal terminations
Trimmed to tolerance by laser
Ideal for small batch production and R&D departments
Suitable for automatic assembly and pick / place machinery
Trimmed to tolerance by laser
Ideal for small batch production and R&D departments
Suitable for automatic assembly and pick / place machinery
Specifications
Attribute | Value |
---|---|
Resistance | 100kΩ |
Technology | Thick Film |
Package/Case | 0201 (0603M) |
Tolerance | ±1% |
Temperature Coefficient | ±200ppm/°C |
Series | CRG |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
- RS Stock No.:
- 754-8111
- Mfr. Part No.:
- CRG0201F100K
- Manufacturer:
- TE Connectivity