- RS Stock No.:
- 763-7292
- Mfr. Part No.:
- Y16241K00000T9R
- Manufacturer:
- Vishay Foil Resistors
Discontinued product
- RS Stock No.:
- 763-7292
- Mfr. Part No.:
- Y16241K00000T9R
- Manufacturer:
- Vishay Foil Resistors
Technical data sheets
Legislation and Compliance
Product Details
VSMP Series Ultra High Precision Z Foil Wraparound SMD Chip Resistors
VSMP Series ultra high precision Z Foil surface mount chip resistors offering proven reliability and excellent stability under different environmental conditions. The VSMPs full wraparound terminations ensure safe handling during the manufacturing process and provides stability during multiple thermal cycles. Applications for the VSMP resistor include; Automatic test equipment (ATE); high precision instrumentation; laboratory, industrial and medical; Audio; EB applications; Military and Space; Airborne; Down-hole instrumentation; Communication
Specifications
Attribute | Value |
---|---|
Resistance | 1kΩ |
Technology | Metal Foil |
Package/Case | 0805 (2012M) |
Tolerance | ±0.01% |
Power Rating | 0.2W |
Temperature Coefficient | ±0.2ppm/°C |
Series | VSMP |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |