- RS Stock No.:
- 830-6725
- Mfr. Part No.:
- WSL-2010 .100 1%
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 830-6725
- Mfr. Part No.:
- WSL-2010 .100 1%
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- IL
Product Details
WSL Series 0.1W - 1W
The WSL Series of Vishay metal film resistors, rated at 0.1W - 1W. Highly reliable and of the highest quality.
Various Ohms available
Surface Mounted (SMT)
Surface Mounted (SMT)
SMT 0.1W - 1W
Ideal for all types of current sensing, voltage
division and pulse applications including switching
and linear power supplies, instruments, power
amplifiers
division and pulse applications including switching
and linear power supplies, instruments, power
amplifiers
Excellent frequency response to 50 MHz
Very low inductance 0.5 nH to 5 nH
All welded construction
Very low inductance 0.5 nH to 5 nH
All welded construction
Specifications
Attribute | Value |
---|---|
Resistance | 100mΩ |
Technology | Metal Strip |
Package/Case | 2010 (5025M) |
Tolerance | ±1% |
Power Rating | 0.5W |
Temperature Coefficient | ±75ppm/°C |
Series | WSL |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +170°C |