- RS Stock No.:
- 893-3396
- Mfr. Part No.:
- 605SJR00375E
- Manufacturer:
- Ohmite
Discontinued product
- RS Stock No.:
- 893-3396
- Mfr. Part No.:
- 605SJR00375E
- Manufacturer:
- Ohmite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Ohmite 60S Series SMT Current Sense Resistors
Ohmite 60S Series surface mount current sense resistors are economical, low inductance resistors. These surface mount resistors are characterised by their superior thermal expansion cycle and low termination stress, making them ideal for a wide range of electrical and electronic applications.
Superior thermal expansion cycling
Inductance less than 10 nanohenries
Flameproof
Solderable pads: Tin (Sn) plate
Lead flexible for thermal expansion
Low termination stress (J terminals)
Shape provides cooler operation
Inductance less than 10 nanohenries
Flameproof
Solderable pads: Tin (Sn) plate
Lead flexible for thermal expansion
Low termination stress (J terminals)
Shape provides cooler operation
SMT Metal Film
Specifications
Attribute | Value |
---|---|
Resistance | 3.75mΩ |
Technology | Metal Plate |
Package/Case | 4412 |
Tolerance | ±5% |
Power Rating | 0.5W |
Temperature Coefficient | ±100ppm/°C |
Series | 605SJR |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +155°C |