Login / Register to access your benefits
Recently searched

    TE Connectivity, 3650, 0805 (2012M) Wire-wound SMD Inductor 110 nH ±5% Wire-Wound 400mA Idc Q:50

    Bulk discount available

    Subtotal (25 reels of 10 units)**. Quantities below 150 on continuous strip

    €66.25

    (exc. VAT)

    €81.50

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch when stock is available*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    250 - 490€0.164
    500 +€0.14

    **price indicative

    Packaging Options:
    RS Stock No.:
    532-3415P
    Mfr. Part No.:
    36502AR11JTDG
    Manufacturer:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    TE Connectivity

    Inductance

    110 nH

    Maximum DC Current

    400mA

    Package/Case

    0805 (2012M)

    Length

    2.29mm

    Depth

    1.73mm

    Height

    1.52mm

    Dimensions

    2.29 x 1.73 x 1.52mm

    Tolerance

    ±5%

    Maximum DC Resistance

    480mΩ

    Series

    3650

    Maximum Self Resonant Frequency

    1GHz

    Inductor Construction

    Wire-Wound

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    +125°C

    Minimum Quality Factor

    50