Login / Register to access your benefits
Recently searched

    TE Connectivity, 3650, 0805 (2012M) Wire-wound SMD Inductor 1.5 μH ±5% Wire-Wound 170mA Idc Q:16

    Bulk discount available

    Subtotal (10 reels of 10 units)**. Quantities below 150 on continuous strip

    €18.80

    (exc. VAT)

    €23.10

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch when stock is available*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    100 - 990€0.181
    1000 - 2490€0.144
    2500 - 4990€0.137
    5000 +€0.13

    **price indicative

    Packaging Options:
    RS Stock No.:
    532-3667P
    Mfr. Part No.:
    36502A1R5JTDG
    Manufacturer:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    TE Connectivity

    Inductance

    1.5 μH

    Maximum DC Current

    170mA

    Package/Case

    0805 (2012M)

    Length

    2.29mm

    Depth

    1.73mm

    Height

    1.52mm

    Dimensions

    2.29 x 1.73 x 1.52mm

    Tolerance

    ±5%

    Maximum DC Resistance

    2.5Ω

    Series

    3650

    Maximum Self Resonant Frequency

    100MHz

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    +125°C

    Inductor Construction

    Wire-Wound

    Minimum Quality Factor

    16