TDK, TDK ZCYS Wire-wound SMD Inductor Wire-Wound 500mA Idc
- RS Stock No.:
- 547-5207P
- Mfr. Part No.:
- ZCYS51R5-M4PAT-01
- Manufacturer:
- TDK
Bulk discount available
Subtotal (10 reels of 1 unit)**. Quantities below 150 on continuous strip
€56.30
(exc. VAT)
€69.20
(inc. VAT)
999999 In stock for delivery within 1 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
10 - 99 | €4.91 |
100 - 249 | €3.45 |
250 - 499 | €2.55 |
500 + | €1.93 |
**price indicative
- RS Stock No.:
- 547-5207P
- Mfr. Part No.:
- ZCYS51R5-M4PAT-01
- Manufacturer:
- TDK
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TDK | |
Maximum DC Current | 500mA | |
Length | 5.7mm | |
Depth | 7mm | |
Height | 2.5mm | |
Dimensions | 5.7 x 7 x 2.5mm | |
Maximum DC Resistance | 200mΩ | |
Series | TDK ZCYS | |
Inductor Construction | Wire-Wound | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -25°C | |
Select all | ||
---|---|---|
Manufacturer TDK | ||
Maximum DC Current 500mA | ||
Length 5.7mm | ||
Depth 7mm | ||
Height 2.5mm | ||
Dimensions 5.7 x 7 x 2.5mm | ||
Maximum DC Resistance 200mΩ | ||
Series TDK ZCYS | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -25°C | ||