- RS Stock No.:
- 169-1598
- Mfr. Part No.:
- ERJB2AF821V
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 169-1598
- Mfr. Part No.:
- ERJB2AF821V
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Panasonic Surface Mount Resistor 0612 Format ERJ B2 Series - 1%
ERJ B2 high-power surface mount chip resistors from Panasonic feature a wide terminal construction. This allows for excellent heat dissipation and ensures the reliability of solder joints.
Features & Benefits:
AEC-Q200 qualified
Current sensing
Current sensing
Applications
These high-power chip resistors are AEC-Q200 qualified and suitable for automotive applications. For example, air bag systems, anti-lock breaking systems and ECUs. They can also be used for current sensing in power supply circuits.
Specifications
Attribute | Value |
---|---|
Resistance | 820Ω |
Technology | Thick Film |
Package/Case | 0612 (1632M) |
Tolerance | ±1% |
Power Rating | 0.75W |
Temperature Coefficient | ±100ppm/°C |
Automotive Standard | AEC-Q200 |
Series | ERJB2 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |