Login / Register to access your benefits
Recently searched

    Vishay Foil Resistors 10Ω, 1206 (3216M) Metal Foil SMD Resistor ±0.25% 0.33W - Y162510R0000C9R

    Discontinued product
    RS Stock No.:
    173-2897
    Mfr. Part No.:
    Y162510R0000C9R
    Manufacturer:
    Vishay Foil Resistors
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Vishay Foil Resistors

    Resistance

    10Ω

    Technology

    Metal Foil

    Package/Case

    1206 (3216M)

    Tolerance

    ±0.25%

    Power Rating

    0.33W

    Temperature Coefficient

    ±0.2ppm/°C

    Series

    VSMP

    Minimum Operating Temperature

    -55°C

    Maximum Operating Temperature

    +150°C