Login / Register to access your benefits
Recently searched

    RS PRO 2MΩ, 1206 (3216M) Thin Film Resistor 0.1% 0.25W

    Subtotal (1 reel of 1000 units)**

    €394.00

    (exc. VAT)

    €485.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch when stock is available*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Reel**
    1000 +€0.394€394.00

    **price indicative

    RS Stock No.:
    256-7462
    Mfr. Part No.:
    RSPARHV06BTC2004A
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    RS PRO

    Resistance

    2MΩ

    Technology

    Thin Film

    Package/Case

    1206 (3216M)

    Tolerance

    0.1%

    Power Rating

    0.25W