RS PRO 110kΩ, 1206 (3216M) Thick Film Resistor 1% 1/4W
- RS Stock No.:
- 256-7744
- Mfr. Part No.:
- RSPHVR06FTEV1103
- Manufacturer:
- RS PRO
Subtotal (1 reel of 5000 units)**
€250.00
(exc. VAT)
€300.00
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
5000 + | €0.05 | €250.00 |
**price indicative
- RS Stock No.:
- 256-7744
- Mfr. Part No.:
- RSPHVR06FTEV1103
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Resistance | 110kΩ | |
Technology | Thick Film | |
Package/Case | 1206 (3216M) | |
Tolerance | 1% | |
Power Rating | 1/4W | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Resistance 110kΩ | ||
Technology Thick Film | ||
Package/Case 1206 (3216M) | ||
Tolerance 1% | ||
Power Rating 1/4W | ||