RS PRO 6.49kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- RS Stock No.:
- 717-5870
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 reel of 5000 units)**
€35.00
(exc. VAT)
€45.00
(inc. VAT)
Temporarily out of stock - back order for despatch 19-09-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
5000 - 5000 | €0.007 | €35.00 |
10000 + | €0.006 | €30.00 |
**price indicative
- RS Stock No.:
- 717-5870
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Resistance | 6.49kΩ | |
Technology | Thick Film | |
Package/Case | 1206 (3216M) | |
Tolerance | ±1% | |
Power Rating | 0.25W | |
Temperature Coefficient | ±100ч/млн/°C | |
Series | RS | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +155°C | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Resistance 6.49kΩ | ||
Technology Thick Film | ||
Package/Case 1206 (3216M) | ||
Tolerance ±1% | ||
Power Rating 0.25W | ||
Temperature Coefficient ±100ч/млн/°C | ||
Series RS | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
Related links
- RS PRO 51kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- RS PRO 2Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- RS PRO 430Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- RS PRO 56kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- RS PRO 1.6kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- RS PRO 2.2kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- RS PRO 39kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- RS PRO 36kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W