- RS Stock No.:
- 888-4998
- Mfr. Part No.:
- MP930-1.5 1%
- Manufacturer:
- Caddock
Discontinued product
- RS Stock No.:
- 888-4998
- Mfr. Part No.:
- MP930-1.5 1%
- Manufacturer:
- Caddock
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Caddock 30 W MP916 and MP930 Series Power Film Resistors
Caddock MP900 Series are a unique family of power resistors. These power film resistors feature a case temperature range of 15 W to 100 W at +25º C.
Features & Benefits:
Power film resistors in TO-220 case
Non-inductive, ideal for frequencies of up to 500 MHz
Possible to fit a heatsink
Electrically insulated case (1500 V r.m.s)
Non-inductive, ideal for frequencies of up to 500 MHz
Possible to fit a heatsink
Electrically insulated case (1500 V r.m.s)
Exposed Ceramic Heat Dissipating Mounting Surface
Resistance Range of 0.020 Ω to 1 K
Resistance Range of 0.020 Ω to 1 K
Specifications
Attribute | Value |
---|---|
Resistance | 1.5Ω |
Technology | Metal Film |
Package/Case | TO-220 |
Tolerance | ±1% |
Power Rating | 30W |
Temperature Coefficient | -20 → +80ppm/°C |
Series | MP900 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +150°C |